Image for G3VM1227B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3VM1227B

DigiKey Part Number
2266-G3VM1227B-ND
Manufacturer
Manufacturer Product Number
G3VM1227B
Description
SSR RELAY SPST-NO 0-80V T&R
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 80 V
Load Current
350 mA
On-State Resistance (Max)
1.2 Ohms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.277
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.