Image for G3MC101PDC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3MC101PDC24

DigiKey Part Number
2266-G3MC101PDC24-ND
Manufacturer
Manufacturer Product Number
G3MC101PDC24
Description
SOLID STATE RELAY
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
75 V ~ 132 V
Load Current
1 A
Termination Style
PC Pin
Package / Case
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.