Image for G3MB102PLDC5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3MB102PLDC5

DigiKey Part Number
2266-G3MB102PLDC5-ND
Manufacturer
Manufacturer Product Number
G3MB102PLDC5
Description
SOLID STATE RELAY
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 6VDC
Voltage - Load
75 V ~ 132 V
Load Current
2 A
Termination Style
PC Pin
Package / Case
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.