
FSB16U0154J-- | |
|---|---|
DigiKey Part Number | 2266-FSB16U0154J---ND |
Manufacturer | |
Manufacturer Product Number | FSB16U0154J-- |
Description | FSB16U0154J-- |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Snubber |
Dielectric Material |

