


FP1110V1-R27-R | |
|---|---|
DigiKey Part Number | 283-4631-2-ND - Tape & Reel (TR) 283-4631-1-ND - Cut Tape (CT) 283-4631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1110V1-R27-R |
Description | FIXED IND 270NH 61A 0.23 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Inductor 61 A 0.23mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.23mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.421" L x 0.295" W (10.70mm x 7.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 $ | 1,25 $ |
| 10 | 1,02900 $ | 10,29 $ |
| 100 | 0,84650 $ | 84,65 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,77857 $ | 233,57 $ |
| 600 | 0,73412 $ | 440,47 $ |
| 900 | 0,70933 $ | 638,40 $ |
| 1.500 | 0,67933 $ | 1.019,00 $ |
| 2.100 | 0,66027 $ | 1.386,57 $ |
| 3.000 | 0,64067 $ | 1.922,01 $ |
| Unit Price without VAT: | 1,25000 $ |
|---|---|
| Unit Price with VAT: | 1,48750 $ |

