
FN-902-0025P | |
|---|---|
DigiKey Part Number | 2266-FN-902-0025P-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | FN-902-0025P |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Thread Size | #8-32 | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Material | Nylon |

