
FN-895 | |
|---|---|
DigiKey Part Number | 2266-FN-895-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | FN-895 |
Description | MACH SCREW BINDING SLOTTED #6-32 |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Thread Size | #6-32 | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Material | Nylon |

