
FN-889-0025P | |
|---|---|
DigiKey Part Number | 2266-FN-889-0025P-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | FN-889-0025P |
Description | MACH SCREW RO HEAD SLOTTED #4-40 |
Customer Reference | |
Detailed Description | #4-40 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Round Head |
Manufacturer GC Electronics | Drive Type Slotted |
Packaging Bulk | Thread Size #4-40 |
Part Status Active | Length - Below Head 1.000" (25.40mm) 1" |
Type Machine Screw | Material Nylon |

