
FN-824 | |
|---|---|
DigiKey Part Number | 2266-FN-824-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | FN-824 |
Description | MACH SCREW BINDING SLOTTED #6-32 |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Binding Head |
Manufacturer GC Electronics | Drive Type Slotted |
Packaging Bulk | Thread Size #6-32 |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Machine Screw | Material Nylon |

