
FM-408 | |
|---|---|
DigiKey Part Number | 2266-FM-408-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | FM-408 |
Description | MACH SCREW PHILLIPS PANPHIL M4 |
Customer Reference | |
Detailed Description | M4 Phillips Panhead Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer GC Electronics | Thread Size M4 |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Material Steel |
Type Machine Screw | Plating Nickel |
Screw Head Type Phillips Panhead |



