
F18659-000 | |
|---|---|
DigiKey Part Number | 2266-F18659-000-ND |
Manufacturer | |
Manufacturer Product Number | F18659-000 |
Description | Wire Labels & Markers HX-SCE-1K- |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" x 1.97" (3.2mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized | |
For Use With/Related Products | AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 105°C |

