
F-623-C | |
|---|---|
DigiKey Part Number | 2266-F-623-C-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | F-623-C |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer GC Electronics | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Nickel |
Screw Head Type Flat Head |

