
F-506 | |
|---|---|
DigiKey Part Number | 2266-F-506-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | F-506 |
Description | MACH SCREW OVAL SLOTTED 6-32 |
Customer Reference | |
Detailed Description | #6-32 Oval Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer GC Electronics | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Nickel |
Screw Head Type Oval Head |

