
F-478 | |
|---|---|
DigiKey Part Number | 2266-F-478-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | F-478 |
Description | MACH SCREW RO HEAD SLOTTED #8-32 |
Customer Reference | |
Detailed Description | #8-32 Round Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer GC Electronics | Thread Size #8-32 |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Nickel |
Screw Head Type Round Head |

