
F-471 | |
|---|---|
DigiKey Part Number | 2266-F-471-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | F-471 |
Description | MACH SCREW RO HEAD SLOTTED #4-40 |
Customer Reference | |
Detailed Description | #4-40 Round Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Thread Size | #4-40 | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Material | Steel | |
Plating | Nickel |

