
F-021 | |
|---|---|
DigiKey Part Number | 2266-F-021-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | F-021 |
Description | 4-40 X 1/2 BINDER HEAD SCR |
Customer Reference | |
Detailed Description | #4-40 Binding Head Drive |
Category | Screw Head Type Binding Head |
Manufacturer GC Electronics | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active |

