
EXL1V1010-8R2-R | |
|---|---|
DigiKey Part Number | 283-EXL1V1010-8R2-RTR-ND - Tape & Reel (TR) 283-EXL1V1010-8R2-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXL1V1010-8R2-R |
Description | FIXED IND 8.2UH 17.1A 12.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 17.1 A 12.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,51370 € | 454,11 € |
| Unit Price without VAT: | 1,51370 € |
|---|---|
| Unit Price with VAT: | 1,80130 € |

