
EK1601-9ERTG | |
|---|---|
DigiKey Part Number | 2266-EK1601-9ERTG-ND |
Manufacturer | |
Manufacturer Product Number | EK1601-9ERTG |
Description | Bel POWER SUPPLY DC CONVERTER IN |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 6A 385V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 67V | |
Voltage - Input (Max) | 385V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 6A | |
Power (Watts) | 144W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.73" L x 4.37" W x 1.86" H (171.0mm x 111.0mm x 47.2mm) | |
Approval Agency | cCSAus, CE, TUV |

