
ED5665-000 | |
|---|---|
DigiKey Part Number | 2266-ED5665-000-ND |
Manufacturer | |
Manufacturer Product Number | ED5665-000 |
Description | 06171928-LC |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Black Legend, White Background Poly-Vinyl Chloride (PVC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.134" ~ 0.224" (3.40mm ~ 5.70mm) | |
Legend | S | |
Color | Black Legend, White Background | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C |

