
ED5659-000 | |
|---|---|
DigiKey Part Number | 2266-ED5659-000-ND |
Manufacturer | |
Manufacturer Product Number | ED5659-000 |
Description | 06171922-LC |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Black Legend, White Background Poly-Vinyl Chloride (PVC) |
Category | Cable Diameter 0.134" ~ 0.224" (3.40mm ~ 5.70mm) |
Manufacturer TE Connectivity | Legend M |
Packaging Tray | Color Black Legend, White Background |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Push On | Operating Temperature -45°C ~ 70°C |
Size 0.18" L (4.5mm) |

