
EC6692-000 | |
|---|---|
DigiKey Part Number | 2266-EC6692-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6692-000 |
Description | UV-SCE-1K-1-1/2-2.0-4 |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.50" W x 2.00" L (38.1mm x 50.8mm); Cable O.D. 0.83" ~ 1.30" (21.0mm ~ 33.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" W x 2.00" L (38.1mm x 50.8mm); Cable O.D. 0.83" ~ 1.30" (21.0mm ~ 33.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 200°C |

