
EC6689-000 | |
|---|---|
DigiKey Part Number | 2266-EC6689-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6689-000 |
Description | UV-SCE-1K-1-2.0-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 2.00" L (25.4mm x 50.8mm); Cable O.D. 0.56" ~ 0.85" (14.3mm ~ 21.6mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 2.00" L (25.4mm x 50.8mm); Cable O.D. 0.56" ~ 0.85" (14.3mm ~ 21.6mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Packaging Box | Material Polyolefin (PO), Flame Retardant, Irradiated |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Label Type Heat Shrinkable |

