
EC6664-000 | |
|---|---|
DigiKey Part Number | 2266-EC6664-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6664-000 |
Description | UV-SCE-1K-1/8-2.0-4 |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.13" W x 2.00" L (3.2mm x 50.8mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.7mm) |
Datasheet | Datasheet |
Category | Label Size 0.13" W x 2.00" L (3.2mm x 50.8mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.7mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Yellow |
Packaging Box | Material Polyolefin (PO), Flame Retardant, Irradiated |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Label Type Heat Shrinkable |

