
E14-01M | |
|---|---|
DigiKey Part Number | 2266-E14-01M-ND |
Manufacturer | |
Manufacturer Product Number | E14-01M |
Description | SWITCH SNAP ACT SPST-NO 25A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 25A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 850gf | |
Release Force | - | |
Operating Position | 0.775" (19.69mm) | |
Pretravel | 0.100" (2.54mm) | |
Differential Travel | 0.015" (0.38mm) | |
Overtravel | 0.168" (4.27mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 105°C |

