
DT06-3S-EP05 | |
|---|---|
DigiKey Part Number | 2266-DT06-3S-EP05-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-EP05 |
Description | DT PLUG ASM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-EP05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |

