
DT04-12PC-CE08 | |
|---|---|
DigiKey Part Number | 2266-DT04-12PC-CE08-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PC-CE08 |
Description | DT RECP ASM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features Enhanced Keying, IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |

