
DSF505Q3R0 | |
|---|---|
DigiKey Part Number | 2266-DSF505Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF505Q3R0 |
Description | CAPACITOR 5F -10%, +30% 3V TH |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier / Illinois Capacitor | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 5 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 70mOhm @ 1kHz |


