
DS1608C-103MLB | |
|---|---|
DigiKey Part Number | 2266-DS1608C-103MLB-ND |
Manufacturer | |
Manufacturer Product Number | DS1608C-103MLB |
Description | FIXED IND 10UH 75 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 75mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 75mOhm Max |
Mfr | Q @ Freq 40 @ 200kHz |
Series | Frequency - Self Resonant 38MHz |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 2-SMD |
Current - Saturation (Isat) 370mA | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Shielding Shielded | Height - Seated (Max) 0.115" (2.92mm) |

