



DRQ73-470-R | |
|---|---|
DigiKey Part Number | 513-1248-2-ND - Tape & Reel (TR) 513-1248-1-ND - Cut Tape (CT) 513-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-470-R |
Description | INDUCT ARRAY 2 COIL 48.62UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 194.5 µH Inductance - Connected in Series 48.62 µH Inductance - Connected in Parallel 241mOhm DC Resistance (DCR) - Parallel 1.08 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-470-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 48.62 µH | |
Inductance - Connected In Series | 194.5 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.08 A | |
Current Rating - Series | 542 mA | |
Current Saturation - Parallel | 1.14 A | |
Current Saturation - Series | 570 mA | |
DC Resistance (DCR) - Parallel | 241mOhm | |
DC Resistance (DCR) - Series | 965mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09500 € | 10,95 € |
| 100 | 0,89990 € | 89,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,37289 € | 503,40 € |
| 2.700 | 0,35164 € | 949,43 € |
| 4.050 | 0,33979 € | 1.376,15 € |
| 6.750 | 0,32544 € | 2.196,72 € |
| 9.450 | 0,31634 € | 2.989,41 € |
| 13.500 | 0,30697 € | 4.144,10 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

