
DRAP124-330-R | |
|---|---|
DigiKey Part Number | 283-DRAP124-330-RTR-ND - Tape & Reel (TR) 283-DRAP124-330-RCT-ND - Cut Tape (CT) 283-DRAP124-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP124-330-R |
Description | FIXED IND 33UH 1.98A 130 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.98 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,60300 € | 16,03 € |
| 25 | 1,48320 € | 37,08 € |
| 50 | 1,39840 € | 69,92 € |
| 100 | 1,31860 € | 131,86 € |
| 250 | 1,22588 € | 306,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,16729 € | 875,47 € |
| 1.500 | 1,10090 € | 1.651,35 € |
| 2.250 | 1,06388 € | 2.393,73 € |
| 3.750 | 1,01905 € | 3.821,44 € |
| 5.250 | 1,00152 € | 5.257,98 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

