
DRAP124-101-R | |
|---|---|
DigiKey Part Number | 283-DRAP124-101-RTR-ND - Tape & Reel (TR) 283-DRAP124-101-RCT-ND - Cut Tape (CT) 283-DRAP124-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP124-101-R |
Description | FIXED IND 100UH 1.2A 355 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.2 A 355mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 355mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,41500 € | 14,15 € |
| 25 | 1,30880 € | 32,72 € |
| 50 | 1,23400 € | 61,70 € |
| 100 | 1,16340 € | 116,34 € |
| 250 | 1,07632 € | 269,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,21685 € | 912,64 € |
| 1.500 | 1,14765 € | 1.721,48 € |
| 2.250 | 1,10905 € | 2.495,36 € |
| 3.750 | 1,06233 € | 3.983,74 € |
| 5.250 | 1,04886 € | 5.506,51 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

