


DRA74-4R7-R | |
|---|---|
DigiKey Part Number | 283-3638-2-ND - Tape & Reel (TR) 283-3638-1-ND - Cut Tape (CT) 283-3638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-4R7-R |
Description | FIXED IND 4.7UH 3.41A 24 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.41 A 24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,52160 € | 13,04 € |
| 50 | 0,49180 € | 24,59 € |
| 100 | 0,46370 € | 46,37 € |
| 250 | 0,42896 € | 107,24 € |
| 500 | 0,40446 € | 202,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,39909 € | 439,00 € |
| 2.200 | 0,37635 € | 827,97 € |
| 3.300 | 0,36365 € | 1.200,04 € |
| 5.500 | 0,34830 € | 1.915,65 € |
| 7.700 | 0,33855 € | 2.606,84 € |
| 11.000 | 0,32852 € | 3.613,72 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

