


DRA124-681-R | |
|---|---|
DigiKey Part Number | 283-3563-2-ND - Tape & Reel (TR) 283-3563-1-ND - Cut Tape (CT) 283-3563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-681-R |
Description | FIXED IND 680UH 466MA 1.96 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 466 mA 1.96Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-681-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 759mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.96Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,82440 € | 45,61 € |
| 50 | 1,72040 € | 86,02 € |
| 100 | 1,62200 € | 162,20 € |
| 250 | 1,50080 € | 375,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,54385 € | 1.157,89 € |
| 1.500 | 1,45613 € | 2.184,19 € |
| 2.250 | 1,40720 € | 3.166,20 € |
| 3.750 | 1,36620 € | 5.123,25 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

