
DR73-680-R | |
|---|---|
DigiKey Part Number | 283-4067-2-ND - Tape & Reel (TR) 283-4067-1-ND - Cut Tape (CT) 283-4067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-680-R |
Description | FIXED IND 68UH 890MA 358 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 890 mA 358mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 960mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 358mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,31880 € | 31,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,27186 € | 367,01 € |
| 2.700 | 0,25636 € | 692,17 € |
| 4.050 | 0,24771 € | 1.003,23 € |
| 6.750 | 0,23724 € | 1.601,37 € |
| 9.450 | 0,23060 € | 2.179,17 € |
| 13.500 | 0,22376 € | 3.020,76 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

