
DM53745104 | |
|---|---|
DigiKey Part Number | 2266-DM53745104-ND |
Manufacturer | |
Manufacturer Product Number | DM53745104 |
Description | DM53745104 |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer ITT Cannon, LLC | Contact Type Male Pin, Right Angle |
Series | Contact Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Size 8 |

