
DHO514-1024-036 | |
|---|---|
DigiKey Part Number | 2266-DHO514-1024-036-ND |
Manufacturer | |
Manufacturer Product Number | DHO514-1024-036 |
Description | ENCODER INCREMENTAL VERT CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Vertical |
Category | Pulses per Revolution 1024 |
Manufacturer Sensata-BEI Sensors | Actuator Type 14mm Dia Round End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style Cable |

