Image for DGH256Q2R7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGH256Q2R7

DigiKey Part Number
2266-DGH256Q2R7-ND
Manufacturer
Manufacturer Product Number
DGH256Q2R7
Description
CAPACITOR 25F -10%, +30% 2.7V TH
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 25mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier / Illinois Capacitor
Series
Packaging
Bulk
Part Status
Active
Capacitance
25 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
25mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.080
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.