
DD-60-20 | |
|---|---|
DigiKey Part Number | 2266-DD6020-ND |
Manufacturer | |
Manufacturer Product Number | DD-60-20 |
Description | DSUB DD PIN DUSTCAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 50 |

