
DB-51221-1 | |
|---|---|
DigiKey Part Number | 2266-DB-51221-1-ND |
Manufacturer | |
Manufacturer Product Number | DB-51221-1 |
Description | SLIDELOCK D-SUB 25POS |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | 4-40 | |
Number of Positions | 25 |



