Image for D3VM0926A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3VM0926A

DigiKey Part Number
2266-D3VM0926A-ND
Manufacturer
Manufacturer Product Number
D3VM0926A
Description
SWITCH SNAP ACTION SPDT 6A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
50gf
Packaging
Box
Release Force
5.099gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPDT
Pretravel
0.047" (1.2mm)
Switch Function
On-Mom
Differential Travel
0.012" (0.3mm)
Current Rating (Amps)
6A (AC/DC)
Overtravel
0.039" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
500,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 105°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.089
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.