Image for D3VM0111B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3VM0111B

DigiKey Part Number
2266-D3VM0111B-ND
Manufacturer
Manufacturer Product Number
D3VM0111B
Description
SWITCH SNAP ACT SPST-NO 6A 250V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
100gf
Packaging
Box
Release Force
15gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPST-NO
Pretravel
0.047" (1.2mm)
Switch Function
Off-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
6A (AC/DC)
Overtravel
0.039" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
500,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 105°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.