Image for D3M 0309A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3M 0309A

DigiKey Part Number
2266-D3M0309A-ND
Manufacturer
Manufacturer Product Number
D3M 0309A
Description
SWITCH SNAP ACTION 0.1A 30V
Customer Reference
Detailed Description
Switch Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
-
Mounting Type
Chassis Mount
Termination Style
-
Ingress Protection
IP40
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
500,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.763
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.