Image for D3M 0103M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3M 0103M

DigiKey Part Number
2266-D3M0103M-ND
Manufacturer
Manufacturer Product Number
D3M 0103M
Description
SWITCH SNAP ACTION 0.1A 30V
Customer Reference
Detailed Description
Switch Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Mechanical Life
500,000 Cycles
Packaging
Box
Electrical Life
200,000 Cycles
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
100mA (DC)
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 909
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.