Image for D2VW2250A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2VW2250A

DigiKey Part Number
2266-D2VW2250A-ND
Manufacturer
Manufacturer Product Number
D2VW2250A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
120gf
Release Force
15gf
Operating Position
0.736" (18.7mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.031" (0.80mm)
Overtravel
0.063" (1.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.