Image for D2SW1225D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW1225D

DigiKey Part Number
2266-D2SW1225D-ND
Manufacturer
Manufacturer Product Number
D2SW1225D
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
60gf
Packaging
Box
Release Force
6.118gf
Part Status
Active
Operating Position
0.571" (14.50mm)
Circuit
SPDT
Differential Travel
0.031" (0.80mm)
Switch Function
On-Mom
Overtravel
0.039" (1.0mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.917
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.