
D2RV2210B | |
|---|---|
DigiKey Part Number | 2266-D2RV2210B-ND |
Manufacturer | |
Manufacturer Product Number | D2RV2210B |
Description | SWITCH SNAP SPST-NO 0.25A 100V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 100 V |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Box | Ingress Protection IP40 |
Part Status Active | Mechanical Life 10,000,000 Cycles |
Circuit SPST-NO | Electrical Life 3,000,000 Cycles |
Switch Function Off-Mom | Operating Temperature -10°C ~ 60°C |
Current Rating (Amps) 250mA (DC) | Base Product Number |

