
D2FN1000F | |
|---|---|
DigiKey Part Number | 2266-D2FN1000F-ND |
Manufacturer | |
Manufacturer Product Number | D2FN1000F |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Box | Release Force 20gf |
Part Status Active | Operating Position 0.217" (5.5mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 65°C |
Mounting Type Through Hole | Base Product Number |

