
D175K250-B | |
|---|---|
DigiKey Part Number | 2266-D175K250-B-ND |
Manufacturer | |
Manufacturer Product Number | D175K250-B |
Description | ADJ PWR RES 250 OHM 175W CHAS MT |
Customer Reference | |
Detailed Description | 250 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm, 19.10mm) 8.500" (215.90mm) Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Power (Watts) | 175 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.752" ID (28.60mm, 19.10mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |

