
D14525-000 | |
|---|---|
DigiKey Part Number | 2266-D14525-000-ND |
Manufacturer | |
Manufacturer Product Number | D14525-000 |
Description | Wire Labels & Markers HX-SCE-2.5 |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Category | Label Size 0.19" x 1.97" (4.8mm x 50.0mm) |
Manufacturer TE Connectivity | Color Yellow |
Series | Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized |
Packaging Bulk | For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Label Type Heat Shrinkable |

