
D14509-000 | |
|---|---|
DigiKey Part Number | 2266-D14509-000-ND |
Manufacturer | |
Manufacturer Product Number | D14509-000 |
Description | TMS-SCE-3/4-2.0-4-PB-CS7783 |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Category | Color Yellow |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Packaging Box | Shelf Life 144 Months |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
Label Size 0.75" x 1.97" (19.0mm x 50.0mm) |

